
The Omron E2A-M30KN20-WP-C12M is a proximity sensor with an inductive sensing method and a sensing distance of 20mm. It operates at a switching current of 200mA and has an output configuration of NPN. The sensor is panel mount and has an IP67 rating, indicating it is dustproof and can withstand temporary immersion in water. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
Omron E2A-M30KN20-WP-C12M technical specifications.
| Body Material | Brass |
| Height | 36mm |
| Length | 64mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 100Hz |
| Sensing Distance | 20mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| Width | 41.54mm |
| RoHS | Compliant |
No datasheet is available for this part.
