The Omron E2A-M30KS03-M1-B2 is a proximity sensor with a sensing distance range of 2 to 7cm and a PNP output. It operates within a temperature range of -25 to 70°C and has a typical operating supply voltage of 12, 15, 18, or 24V. The sensor has a 4-pin barrel connector and is made of brass. It is suitable for use in switching mode NC applications.
Omron E2A-M30KS03-M1-B2 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 3mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2A-M30KS03-M1-B2 to view detailed technical specifications.
No datasheet is available for this part.