The Omron E2A-M30KS11-M5-C1 is an inductive proximity sensor module with a sensing distance range of 7 to 15 centimeters. It operates within a DC supply voltage range of 10 to 32 volts and has a typical operating supply voltage of 12, 15, 18, or 24 volts. The module features a 10% hysteresis and a maximum operating temperature of 70 degrees Celsius. It is constructed with a brass body and has a barrel style with a connector terminal type. The module is suitable for use in applications requiring an NPN output.
Omron E2A-M30KS11-M5-C1 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Output Type | NPN |
| Sensing Distance | 11mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2A-M30KS11-M5-C1 to view detailed technical specifications.
No datasheet is available for this part.