
Inductive proximity sensor with a 15mm sensing distance and M30 threaded brass body. Features NPN output configuration, flush or panel mount capability, and a 250Hz response frequency. Operates within a 10-32V DC supply voltage range, with a maximum switching current of 200mA. Rated IP67 for environmental protection, this shielded sensor offers a wide operating temperature range from -25°C to 70°C.
Omron E2A-M30KS15-M1-C1 technical specifications.
| Body Material | Brass |
| Height | 36mm |
| Length | 58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 32V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Flush, Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 250Hz |
| Sensing Distance | 15mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Connector |
| Throw Configuration | SPST |
| Width | 41.54mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M30KS15-M1-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
