
PNP output inductive proximity sensor with a 30mm sensing distance. Features a brass cylindrical body, panel mount, and connector termination. Operates with a DC supply voltage range of 10-32V, typically 24V, and draws 10mA operating current. With an operating temperature range of -25°C to 70°C and IP67 rating, this unshielded sensor offers a response frequency of 100Hz.
Omron E2A-M30LN30-M1-B1 technical specifications.
| Body Material | Brass |
| Height | 36mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Frequency | 100Hz |
| Sensing Distance | 30mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Unshielded |
| Termination | Connector |
| Width | 41.54mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M30LN30-M1-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
