
The Omron E2A-M30LN30-M1-B2 is an inductive proximity sensor with a sensing distance of 30mm and a response frequency of 100Hz. It features a PNP output configuration and operates within a temperature range of -25°C to 70°C. The sensor is rated for use in IP67 environments and is available in a bulk packaging configuration.
Sign in to ask questions about the Omron E2A-M30LN30-M1-B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E2A-M30LN30-M1-B2 technical specifications.
| Body Material | Brass |
| Height | 36mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 100Hz |
| Sensing Distance | 30mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Unshielded |
| Termination | Connector |
| Width | 41.54mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M30LN30-M1-B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
