The Omron E2A-M30LN30-M3-B2 is an inductive proximity sensor module with a sensing distance range of 15 to 50 and a maximum operating supply voltage of 32V. It features a PNP output and operates within a temperature range of -40 to 70°C. The module has a 4-pin connector and is constructed with a brass barrel body. It is suitable for use in various applications where inductive sensing is required.
Omron E2A-M30LN30-M3-B2 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 15 to 50mm |
| Output Type | PNP |
| Sensing Distance | 30mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 100Hz |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2A-M30LN30-M3-B2 to view detailed technical specifications.
No datasheet is available for this part.