
Inductive proximity sensor with a 30mm sensing distance, featuring a brass cylindrical body and flush panel mount. Operates with a DC supply voltage range of 10-32V, with a typical operating voltage of 24V and a maximum switching current of 200mA. Offers a PNP output configuration and a response frequency of 100Hz. Rated IP67 for environmental protection, with an operating temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E2A-M30LN30-WP-B12M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E2A-M30LN30-WP-B12M technical specifications.
| Body Material | Brass |
| Height | 36mm |
| Length | 86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Flush, Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Frequency | 100Hz |
| Sensing Distance | 30mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| Width | 41.54mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M30LN30-WP-B12M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
