
The Omron E2A-M30LN30-WP-B32M is a PNP amplifier with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It operates at a supply voltage of 24V and features a sensing distance of 1.181inch using an inductive sensing method. The amplifier is rated for IP67 and is RoHS compliant. It is available in a single package quantity and has a response frequency of 100Hz.
Omron E2A-M30LN30-WP-B32M technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 100Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 1.181inch |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M30LN30-WP-B32M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
