The Omron E2A-M30LN30-WP-C1 2M is an inductive proximity sensor module with a sensing distance range of 15 to 50mm. It operates within a DC supply voltage of 10 to 32V and has a maximum operating temperature of 70°C. The module is designed with a barrel body made of brass and features pre-wire terminals. It is suitable for use in environments with operating temperatures ranging from -40 to 70°C.
Omron E2A-M30LN30-WP-C1 2M technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 15 to 50mm |
| Output Type | NPN |
| Sensing Distance | 30mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 100Hz |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2A-M30LN30-WP-C1 2M to view detailed technical specifications.
No datasheet is available for this part.