
Inductive proximity sensor with a 15mm sensing distance and PNP output configuration. Features a brass body, shielded design, and cable lead termination. Operates with a DC supply voltage range of 10V to 32V, with a typical operating voltage of 24V. Rated IP67 for environmental protection, it functions within an operating temperature range of -25°C to 70°C. This cylindrical sensor is designed for panel mounting and offers a response frequency of 250Hz with a switching current of 200mA.
Checking distributor stock and pricing after the page loads.
Omron E2A-M30LS15-WP-B12M technical specifications.
| Body Material | Brass |
| Height | 36mm |
| Length | 86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Frequency | 250Hz |
| Sensing Distance | 15mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| Width | 41.54mm |
| RoHS | Compliant |
No datasheet is available for this part.
