
The Omron E2A-M30LS15-WP-B15M is a PNP proximity sensor with a sensing distance of 0.591 inch and a sensing method of inductive sensing. It operates within a temperature range of -25°C to 70°C and has a switching current of 200mA. The sensor is rated for IP67 and has a response frequency of 250Hz. It is a shielded device with cable leads for termination and is part of the E2A series.
Omron E2A-M30LS15-WP-B15M technical specifications.
| Body Material | Brass |
| Length | 66mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush, Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 250Hz |
| Sensing Distance | 0.591inch |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M30LS15-WP-B15M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.