The Omron E2A-S08KN03-M5-C2 is a proximity sensor with a module/IC classification and NC switching mode. It has a sensing distance range of 2 to 7 meters and a sensing distance of 3 meters. The sensor operates at a maximum supply voltage of 32 volts and a typical operating supply voltage of 12, 15, 18, or 24 volts. The operating temperature range is -25 to 70 degrees Celsius. The sensor has a response frequency of 500 and a hysteresis of 10%. The body is made of stainless steel and has a barrel style with a connector terminal type.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 3mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 500Hz |
| Hysteresis | 10% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |