
Inductive proximity sensor with a 4mm sensing distance and stainless steel body. Features a 1kHz response frequency, 200mA switching current, and NPN output configuration. Operates within a 10V to 32V DC supply voltage range and is rated IP67. Designed for flush, panel mounting with M8 connector termination.
Omron E2A-S08KN04-M1-C1 technical specifications.
| Body Material | Stainless Steel |
| Height | 13mm |
| Length | 43mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 32V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Flush, Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 1kHz |
| Sensing Distance | 4mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Connector |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-S08KN04-M1-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
