
The Omron E2A-S08KN04-M5-B2 is a PNP switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is rated for a switching current of 200mA and can operate at a supply voltage of 24V. The switch is constructed from stainless steel and features a flush mount design with IP67 ratings for protection against dust and water. It has a sensing distance of 0.157inch and uses an inductive sensing method with a response frequency of 1kHz.
Omron E2A-S08KN04-M5-B2 technical specifications.
| Body Material | Stainless Steel |
| Length | 27mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush, Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Distance | 0.157inch |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-S08KN04-M5-B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.