
Inductive proximity sensor with a 4mm sensing distance, featuring an NPN output configuration. This sensor operates with a supply voltage range of 10V to 32VDC and offers a maximum switching current of 200mA. Constructed with a stainless steel body, it measures 13mm in height, 15mm in width, and 39mm in length, with a response frequency of 1kHz. Rated IP67, it supports flush or panel mounting and operates within a temperature range of -25°C to 70°C.
Omron E2A-S08KN04-M5-C1 technical specifications.
| Body Material | Stainless Steel |
| Height | 13mm |
| Length | 39mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Flush, Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Distance | 4mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Connector |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-S08KN04-M5-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
