
M8 unshielded inductive proximity sensor with a 4mm sensing distance. Features a stainless steel body, NPN output configuration, and cable lead termination. Operates within a 10-32V supply voltage range and offers a 200mA switching current. Rated IP67 for environmental protection, it functions between -25°C and 70°C with a 1kHz response frequency. Mounts flush or panel.
Checking distributor stock and pricing after the page loads.
Omron E2A-S08KN04-WP-C12M technical specifications.
| Body Material | Stainless Steel |
| Height | 13mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Flush, Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Distance | 4mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| Width | 15mm |
| RoHS | Compliant |
No datasheet is available for this part.
