The Omron E2A-S08KN06-M5-C2 is an inductive proximity sensor module with a switching mode of normally closed. It operates within a DC supply voltage range of 10 to 32V and has a typical operating supply voltage of 12, 15, 18, or 24V. The module has a sensing distance range of 2 to 7 and a sensing distance of 6. It can operate within a temperature range of -25 to 70 degrees Celsius. The module has a response frequency of 500 and a hysteresis of 10%. The body is made of stainless steel with a barrel style and a connector terminal type.
Omron E2A-S08KN06-M5-C2 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 6mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 500Hz |
| Hysteresis | 10% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2A-S08KN06-M5-C2 to view detailed technical specifications.
No datasheet is available for this part.