
Inductive proximity sensor with a 2mm sensing distance and PNP output configuration. Features a stainless steel body, M8 connector termination, and shielded design. Operates within a 10V to 32V DC supply voltage range, with a maximum switching current of 200mA. Rated IP67 for environmental protection, suitable for panel mounting. Operating temperature range is -25°C to 70°C.
Sign in to ask questions about the Omron E2A-S08KS02-M1-B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E2A-S08KS02-M1-B1 technical specifications.
| Body Material | Stainless Steel |
| Height | 13mm |
| Length | 43mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 1.5kHz |
| RoHS Compliant | Yes |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Connector |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-S08KS02-M1-B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
