
The Omron E2A-S08KS02-M1-C2 is a stainless steel inductive proximity sensor with a sensing distance of 2mm and a response frequency of 1.5kHz. It operates within a temperature range of -25°C to 70°C and has an operating supply voltage of 24V and current of 10mA. The sensor is shielded and has an IP67 rating, making it suitable for harsh environments. It is available in a bulk packaging and has a package quantity of 1.
Sign in to ask questions about the Omron E2A-S08KS02-M1-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E2A-S08KS02-M1-C2 technical specifications.
| Body Material | Stainless Steel |
| Height | 13mm |
| Length | 43mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush, Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 1.5kHz |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Connector |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-S08KS02-M1-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.