
Inductive proximity sensor with a 2mm sensing distance, featuring a PNP output configuration. This shielded, stainless steel sensor operates on DC voltage from 10V to 32V, with a typical operating voltage of 24V. It offers a response frequency of 1.5kHz and a switching current of 200mA, with an operating supply current of 10mA. Rated IP67 for environmental protection, it operates within a temperature range of -25°C to 70°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E2A-S08KS02-WP-B12M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E2A-S08KS02-WP-B12M technical specifications.
| Body Material | Stainless Steel |
| Height | 13mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 1.5kHz |
| RoHS Compliant | Yes |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-S08KS02-WP-B12M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.