The Omron E2A-S08KS03-M1-B1 is an inductive proximity sensor with a sensing distance range of 2 to 7 meters and a hysteresis of 10%. It operates within a temperature range of -25 to 70 degrees Celsius and has a response frequency of 500 Hz. The sensor is available with a typical operating supply voltage of 12, 15, 18, or 24 volts, and it has a minimum operating supply voltage of 10 volts. The Omron E2A-S08KS03-M1-B1 is a stainless steel barrel-style sensor with a 4-pin connector.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 3mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 500Hz |
| Hysteresis | 10% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |