The Omron E2A-S08KS06-M1-B1 is a proximity sensor with a sensing distance range of 2 to 7 meters, operating in switching mode with a PNP output type. It has a maximum operating supply voltage of 32V and a typical operating supply voltage of 12V, 15V, 18V, or 24V. The sensor has a response frequency of 500Hz and a hysteresis of 10%. It is constructed with a stainless steel body in a barrel style with a connector terminal type. The Omron E2A-S08KS06-M1-B1 operates within a temperature range of -25°C to 70°C.
Omron E2A-S08KS06-M1-B1 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 6mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 500Hz |
| Hysteresis | 10% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2A-S08KS06-M1-B1 to view detailed technical specifications.
No datasheet is available for this part.