The Omron E2A-S08LN04-M5-C2 is an inductive proximity sensor module with a sensing distance range of 2 to 7 inches. It operates within a DC supply voltage range of 10 to 32 volts and has a maximum operating temperature of 70°C. The module features a stainless steel barrel body with a connector terminal type and a pin count of 3. It provides an NPN output and has a response frequency of 1000 Hz with a 10% hysteresis.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 4mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1000Hz |
| Hysteresis | 10% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |