
Inductive proximity sensor with a 4mm sensing distance and PNP output. Features a stainless steel body, panel mount, and cable lead termination. Operates within a 10V to 32V supply voltage range, with a typical 24V operating voltage and 10mA operating supply current. Rated IP67 for environmental protection, it functions between -25°C and 70°C with a 1kHz response frequency and 200mA switching current.
Omron E2A-S08LN04-WP-B12M technical specifications.
| Body Material | Stainless Steel |
| Height | 13mm |
| Length | 62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Distance | 4mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-S08LN04-WP-B12M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
