
Inductive proximity sensor with a 2mm sensing distance, featuring a cylindrical stainless steel body and panel mount design. Operates within a 10V to 32V supply voltage range, with a typical 24V operating supply voltage and 200mA switching current. Offers a PNP output configuration and a response frequency of 1.5kHz, rated IP67 for environmental protection. Suitable for operation between -25°C and 70°C, with a 15mm width, 13mm height, and 65mm length.
Sign in to ask questions about the Omron E2A-S08LS02-M1-B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E2A-S08LS02-M1-B1 technical specifications.
| Body Material | Stainless Steel |
| Height | 13mm |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 1.5kHz |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Connector |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-S08LS02-M1-B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
