
The Omron E2A-S08LS02-M1-B2 is an inductive proximity sensor with a stainless steel body, rated for operation at 24V and up to 70°C. It features a sensing distance of 2mm and a response frequency of 1.5kHz. The sensor is shielded and has an IP67 rating, making it suitable for use in harsh environments. It is a PNP output device and is mounted on a panel.
Omron E2A-S08LS02-M1-B2 technical specifications.
| Body Material | Stainless Steel |
| Length | 49mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 1.5kHz |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-S08LS02-M1-B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.