The Omron E2A-S08LS02-M3-B2 is an inductive proximity sensor module with a sensing distance range of 2 to 7mm. It operates within a DC supply voltage range of 10 to 32V and has a response frequency of 1500Hz. The module has a hysteresis of 10% and is constructed with a stainless steel barrel body. It is designed to be used in environments with operating temperatures ranging from -40 to 70°C.
Omron E2A-S08LS02-M3-B2 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 2mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1500Hz |
| Hysteresis | 10% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
Download the complete datasheet for Omron E2A-S08LS02-M3-B2 to view detailed technical specifications.
No datasheet is available for this part.