
Inductive proximity sensor with a 2mm sensing distance, featuring a shielded, cylindrical stainless steel body. Operates within a temperature range of -25°C to 70°C, requiring a supply voltage between 10V and 32V, with a typical operating voltage of 24V. Offers an NPN output configuration and a switching current of 200mA, with a response frequency of 1.5kHz. Panel mountable with cable lead termination, this sensor is rated IP67 for environmental protection.
Checking distributor stock and pricing after the page loads.
Omron E2A-S08LS02-WP-C12M technical specifications.
| Body Material | Stainless Steel |
| Height | 24mm |
| Length | 62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 1.5kHz |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| Width | 27.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
