The Omron E2A-S08LS11-M1-B2 is an inductive proximity sensor with a sensing distance range of 7 to 15cm. It features a PNP output and operates within a temperature range of -25 to 70 degrees Celsius. The sensor has a typical operating supply voltage of 12, 15, 18, or 24 volts and a minimum operating supply voltage of 10 volts. It is constructed with a stainless steel barrel body and has a 4-pin connector terminal type.
Omron E2A-S08LS11-M1-B2 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Output Type | PNP |
| Sensing Distance | 11mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 500Hz |
| Hysteresis | 10% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2A-S08LS11-M1-B2 to view detailed technical specifications.
No datasheet is available for this part.