The Omron E2A-S12LS03-M1-C1 is a proximity sensor with a sensing distance range of 2 to 7 cm and an NPN output. It operates within a temperature range of -25°C to 70°C and has a typical operating supply voltage of 12, 15, 18, or 24 volts. The sensor has a 4-pin barrel connector and a stainless steel body with a barrel style. It is designed for use in inductive and capacitive sensing applications.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 3mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 10% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |