The Omron E2A-S12LS03-WP-B2 2M is an inductive/capacitive proximity sensor with a sensing distance range of 2 to 7 meters. It operates with a switching mode of NC and features a PNP output type. The sensor is designed to function within a DC supply voltage range of 10 to 32 volts and a temperature range of -25 to 70 degrees Celsius. The device has a typical operating supply voltage of 12, 15, 18, or 24 volts and a pin count of 3. The sensor's body is constructed from stainless steel with a barrel style and pre-wire terminals.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 3mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 10% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |