The Omron E2A-S12LS11-M1-C1 is a module classified as a proximity sensor with inductive and capacitive switching modes. It operates within a sensing distance range of 7 to 15 centimeters and features an NPN output type. The module can handle a maximum operating supply voltage of 32 volts and a typical operating supply voltage of 12, 15, 18, or 24 volts. The operating temperature range is from -25 to 70 degrees Celsius. The sensor has a stainless steel body with a barrel style and a 4-pin connector terminal type.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Output Type | NPN |
| Sensing Distance | 11mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 10% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |