The Omron E2A-S12LS11-WP-C2 2M is an inductive proximity sensor with a sensing distance range of 7 to 15 centimeters. It features an NPN output and operates within a temperature range of -25 to 70 degrees Celsius. The sensor is powered by a DC supply voltage of 10 to 32 volts, with a typical operating voltage of 12, 15, 18, or 24 volts. The Omron E2A-S12LS11-WP-C2 2M has a stainless steel barrel body with pre-wire terminals and a 3-pin configuration.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Output Type | NPN |
| Sensing Distance | 11mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 10% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |