This Omron E2A-S30LN03-M1-C2 module is an inductive proximity sensor with a sensing distance range of 2 to 7 cm. It features an NPN output and operates on a DC supply voltage of 10 to 32V. The sensor has a hysteresis of 10% and a typical operating supply voltage of 12, 15, 18, or 24V. The module is constructed with a stainless steel barrel body and has a 4-pin connector terminal. It is rated to operate over a temperature range of -25 to 70°C.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 3mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 10% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |