The Omron E2A-S30LN11-WP-C2 2M proximity sensor is a module with a switching mode of normally closed. It has a sensing distance range of 7 to 15 cm and outputs a NPN signal. The sensor operates within a temperature range of -25 to 70 degrees Celsius and requires a supply voltage of 10 to 32 volts. The typical operating supply voltage is 12, 15, 18, or 24 volts.
Omron E2A-S30LN11-WP-C2 2M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Output Type | NPN |
| Sensing Distance | 11mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 10% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2A-S30LN11-WP-C2 2M to view detailed technical specifications.
No datasheet is available for this part.