The Omron E2A3-M08LS06-M1-B2 is a proximity sensor with a module classification and NC switching mode. It has a sensing distance range of 2 to 7 centimeters and a response frequency of 350 Hz. The sensor operates at a typical supply voltage of 12, 15, 18, or 24 volts and has a minimum operating supply voltage of 10 volts. It can withstand a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The sensor has a hysteresis of 20% and is made of brass with a barrel body style and connector terminals.
Omron E2A3-M08LS06-M1-B2 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 6mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 350Hz |
| Hysteresis | 20% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2A3-M08LS06-M1-B2 to view detailed technical specifications.
No datasheet is available for this part.