The Omron E2A3-M12KN03-M1-B1 is a proximity sensor with a sensing distance range of 2 to 7 meters and a typical operating supply voltage of 12, 15, 18, or 24 volts. It has a PNP output type and a response frequency of 700 Hz. The sensor operates within a temperature range of -25 to 70 degrees Celsius and has a hysteresis of 20%. It features a brass body with a barrel style and a connector terminal type.
Omron E2A3-M12KN03-M1-B1 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 3mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 700Hz |
| Hysteresis | 20% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2A3-M12KN03-M1-B1 to view detailed technical specifications.
No datasheet is available for this part.