The Omron E2A3-M18KN06-M1-B2 is an inductive proximity sensor module with a sensing distance range of 2 to 7 cm. It operates within a DC supply voltage range of 10 to 32V and features a PNP output type. The module's operating temperature range spans from -25°C to 70°C. The sensor's body is made of brass with a barrel style and connector terminals. It has a response frequency of 350 Hz and a hysteresis of 20%.
Omron E2A3-M18KN06-M1-B2 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 6mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 350Hz |
| Hysteresis | 20% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2A3-M18KN06-M1-B2 to view detailed technical specifications.
No datasheet is available for this part.