The Omron E2A3-M18KS06-M1-C1 is a proximity sensor with a module classification and NO switching mode. It has a sensing distance range of 2 to 7 meters and a fixed sensing distance of 6 meters. The sensor operates within a DC supply voltage range of 10 to 32 volts and has a typical operating supply voltage of 12, 15, 18, or 24 volts. The device is designed to operate within a temperature range of -25 to 70 degrees Celsius. It features a response frequency of 350 Hz and a hysteresis of 20%. The sensor has a brass body with a barrel style and a connector terminal type.
Omron E2A3-M18KS06-M1-C1 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 6mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 350Hz |
| Hysteresis | 20% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2A3-M18KS06-M1-C1 to view detailed technical specifications.
No datasheet is available for this part.