The Omron E2A3-M18LS03-M1-B2 is an inductive proximity sensor module with a sensing distance range of 2 to 7mm. It operates at a DC supply voltage of 10 to 32V and provides a PNP output. The module has a response frequency of 700Hz and a hysteresis of 20%. It is constructed with a brass body and has a barrel style with a connector terminal type. The operating temperature range is from -25°C to 70°C.
Omron E2A3-M18LS03-M1-B2 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 3mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 700Hz |
| Hysteresis | 20% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2A3-M18LS03-M1-B2 to view detailed technical specifications.
No datasheet is available for this part.