
The Omron E2A3-S08KS03-M5-B1 is an inductive proximity sensor with a stainless steel body, rated for operation between -25°C and 70°C. It has a sensing distance of 0.118inch and a response frequency of 700Hz. The sensor is shielded and has a switching current of 200mA, operating at 24V. It is packaged in a single unit and has an IP67 rating.
Omron E2A3-S08KS03-M5-B1 technical specifications.
| Body Material | Stainless Steel |
| Length | 39.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 700Hz |
| Sensing Distance | 0.118inch |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Connector |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A3-S08KS03-M5-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.