
The Omron E2A3-S08KS03-M5-B2 is a stainless steel inductive proximity sensor with a sensing distance of 0.118inch. It operates within a temperature range of -25°C to 70°C and features a shielded design. The sensor is rated for IP67 and has a response frequency of 700Hz. It is a single unit with a connector termination and is part of the E2A series.
Omron E2A3-S08KS03-M5-B2 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 700Hz |
| Sensing Distance | 0.118inch |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A3-S08KS03-M5-B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.