Omron E2A3-S08KS03-M5-C1 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Output Configuration | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 700Hz |
| Sensing Distance | 0.118inch |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A3-S08KS03-M5-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.