
The Omron E2A3-S08KS03-M5-C2 is an inductive proximity sensor with a stainless steel body, rated for operation in temperatures between -25°C and 70°C. It features a sensing distance of 0.118inch and a response frequency of 700Hz. The sensor is shielded and has a connector termination, and it is packaged individually. It meets the IP67 rating for environmental protection.
Omron E2A3-S08KS03-M5-C2 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 700Hz |
| Sensing Distance | 0.118inch |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A3-S08KS03-M5-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
