The Omron E2A3-S12LS03-WP-B2 2M inductive proximity sensor is a module with a switching mode of normally closed. It has a sensing distance range of 2 to 7mm and an output type of PNP. The sensor operates within a temperature range of -25 to 70 degrees Celsius and has a response frequency of 700Hz. The body is made of stainless steel with a barrel style and pre-wire terminals.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 3mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 700Hz |
| Hysteresis | 20% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |