The Omron E2A3-S12LS06-M5-C1 is a proximity sensor with an inductive sensing distance range of 2 to 7 meters. It features an NPN output type and a response frequency of 350 Hz. The sensor operates within a temperature range of -25°C to 70°C and can be powered by a DC supply voltage of 10 to 32V. The device is constructed with a stainless steel barrel body and has a 3-pin connector terminal type.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 6mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 350Hz |
| Hysteresis | 20% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |