The Omron E2A3-S12LS11-M1-B1 is a proximity sensor with a sensing distance range of 7 to 15cm and a PNP output. It operates within a DC supply voltage range of 10 to 32V and has a typical operating supply voltage of 12, 15, 18, or 24V. The sensor has a response frequency of 250Hz and a hysteresis of 20%. It is constructed with a stainless steel body and has a barrel style with a connector terminal type. The operating temperature range is from -25 to 70°C.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Output Type | PNP |
| Sensing Distance | 11mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 250Hz |
| Hysteresis | 20% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |