The Omron E2A3-S12LS11-M5-C2 is an inductive proximity sensor with a switching mode of NC and a sensing distance range of 7 to 15mm. It operates at a maximum supply voltage of 32V and a typical supply voltage of 12, 15, 18, or 24V. The sensor has a response frequency of 250Hz and a hysteresis of 20%. It is constructed with a stainless steel body and a barrel style, with a 3-pin connector. The operating temperature range is -25 to 70°C.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Output Type | NPN |
| Sensing Distance | 11mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 250Hz |
| Hysteresis | 20% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |