The Omron E2A3-S30KN03-M5-C1 is a proximity sensor with a sensing distance range of 2 to 7 cm and an output type of NPN. It operates within a DC supply voltage range of 10 to 32 volts and has a response frequency of 700 Hz. The sensor has a hysteresis of 20% and is constructed with a stainless steel barrel body. It is designed for use in environments with operating temperatures ranging from -25 to 70 degrees Celsius.
Omron E2A3-S30KN03-M5-C1 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 3mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 700Hz |
| Hysteresis | 20% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2A3-S30KN03-M5-C1 to view detailed technical specifications.
No datasheet is available for this part.